Part Details for JM38510/01601BCA by Signetics
Overview of JM38510/01601BCA by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Part Details for JM38510/01601BCA
JM38510/01601BCA CAD Models
JM38510/01601BCA Part Data Attributes
|
JM38510/01601BCA
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/01601BCA
Signetics
AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/01601BCA
This table gives cross-reference parts and alternative options found for JM38510/01601BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01601BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5408J/883/NOPB | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, ROHS COMPLIANT, DIP-14, Gate | National Semiconductor Corporation | JM38510/01601BCA vs DM5408J/883/NOPB |
M38510/01601BCX | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Teledyne e2v | JM38510/01601BCA vs M38510/01601BCX |
DM5408J | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/01601BCA vs DM5408J |
JM38510/01601BCA | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/01601BCA vs JM38510/01601BCA |
M38510/01601BCX | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | JM38510/01601BCA vs M38510/01601BCX |
DM5408J | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/01601BCA vs DM5408J |
M38510/01601BCX | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Rochester Electronics LLC | JM38510/01601BCA vs M38510/01601BCX |
M38510/01601BCA | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | QP Semiconductor | JM38510/01601BCA vs M38510/01601BCA |
N7408N | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | JM38510/01601BCA vs N7408N |
JM38510/01601BCB | AND Gate | Military Specifications | JM38510/01601BCA vs JM38510/01601BCB |