JM38510/01501BEC
Description: D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16

Overview of JM38510/01501BEC by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/01501BEC by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/01501BEC by Signetics

JM38510/01501BEC
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T16
Load Capacitance (CL)
15 pF
Logic IC Type
D LATCH
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
46 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
HIGH LEVEL
Want to compare parts?
  1. JM38510/01501BEC
    Signetics
    D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16
    VS

Alternate Parts for JM38510/01501BEC

This table gives cross-reference parts and alternative options found for JM38510/01501BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01501BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN7475N-00 TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments JM38510/01501BEC vs SN7475N-00
7475N D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics JM38510/01501BEC vs 7475N
7475B TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 Philips Semiconductors JM38510/01501BEC vs 7475B
7475N TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Philips Semiconductors JM38510/01501BEC vs 7475N
SN7475J-00 TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments JM38510/01501BEC vs SN7475J-00
N7475N D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16 YAGEO Corporation JM38510/01501BEC vs N7475N
JM38510/01501BEC IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch NXP Semiconductors JM38510/01501BEC vs JM38510/01501BEC
JM38510/01501BEB TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 Philips Semiconductors JM38510/01501BEC vs JM38510/01501BEB
7475F D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 Signetics JM38510/01501BEC vs 7475F
M38510/01501BEX D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16, Lansdale Semiconductor Inc JM38510/01501BEC vs M38510/01501BEX
Part Number Description Manufacturer Compare
JM38510/01501BEB D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 Signetics JM38510/01501BEC vs JM38510/01501BEB
7475B TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 Philips Semiconductors JM38510/01501BEC vs 7475B
7475F TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 Philips Semiconductors JM38510/01501BEC vs 7475F
7475F IC TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch NXP Semiconductors JM38510/01501BEC vs 7475F
N7475N D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16 YAGEO Corporation JM38510/01501BEC vs N7475N
7475N TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Philips Semiconductors JM38510/01501BEC vs 7475N
7475B D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16 Signetics JM38510/01501BEC vs 7475B
SN7475J-00 TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 Texas Instruments JM38510/01501BEC vs SN7475J-00
JM38510/01501BEA D Latch, TTL/H/L Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDIP16 Signetics JM38510/01501BEC vs JM38510/01501BEA
SN7475N-00 TTL/H/L SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments JM38510/01501BEC vs SN7475N-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/01501BEC by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/01501BEC by Signetics

Select Manufacturer
Which Manufacturer of JM38510/01501BEC would you like to use for your alert(s)?
  • Please alert me when JM38510/01501BEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/01501BEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/01501BEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/01501BEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/01501BEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/01501BEC by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: