Part Details for JM38510/00503BCB by NXP Semiconductors
Overview of JM38510/00503BCB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for JM38510/00503BCB
JM38510/00503BCB CAD Models
JM38510/00503BCB Part Data Attributes:
|
JM38510/00503BCB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/00503BCB
NXP Semiconductors
IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.5 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00503BCB
This table gives cross-reference parts and alternative options found for JM38510/00503BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00503BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00503BCC | IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00503BCB vs JM38510/00503BCC |
M38510/00503BCX | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00503BCB vs M38510/00503BCX |
JM38510/00503BCA | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00503BCB vs JM38510/00503BCA |
JM38510/00503BCB | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00503BCB vs JM38510/00503BCB |
SN5453J | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00503BCB vs SN5453J |
JM38510/00503BCC | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00503BCB vs JM38510/00503BCC |
M38510/00503BCA | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00503BCB vs M38510/00503BCA |
JM38510/00503BCA | IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00503BCB vs JM38510/00503BCA |
JM38510/00503BCC | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | JM38510/00503BCB vs JM38510/00503BCC |