Part Details for JM38510/00401BDB by Texas Instruments
Overview of JM38510/00401BDB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/00401BDB
JM38510/00401BDB CAD Models
JM38510/00401BDB Part Data Attributes
|
JM38510/00401BDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00401BDB
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for JM38510/00401BDB
This table gives cross-reference parts and alternative options found for JM38510/00401BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00401BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00401BDB | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/00401BDB vs JM38510/00401BDB |
JM38510/00401BDB | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | JM38510/00401BDB vs JM38510/00401BDB |
JM38510/00401BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | JM38510/00401BDB vs JM38510/00401BDA |
SNJ5402W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | JM38510/00401BDB vs SNJ5402W |
SNJ5402W-00 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | JM38510/00401BDB vs SNJ5402W-00 |
SNJ5402W-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | JM38510/00401BDB vs SNJ5402W-10 |
JM38510/00401BDB | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | JM38510/00401BDB vs JM38510/00401BDB |
JM38510/00401BDA | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | JM38510/00401BDB vs JM38510/00401BDA |
JM38510/00401BDC | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | JM38510/00401BDB vs JM38510/00401BDC |