Part Details for JM38510/00104BCB by Signetics
Overview of JM38510/00104BCB by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/00104BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 4 |
|
$9.5667 / $13.0455 | Buy Now |
Part Details for JM38510/00104BCB
JM38510/00104BCB CAD Models
JM38510/00104BCB Part Data Attributes
|
JM38510/00104BCB
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/00104BCB
Signetics
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 22 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00104BCB
This table gives cross-reference parts and alternative options found for JM38510/00104BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00104BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM7400N | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | JM38510/00104BCB vs DM7400N |
JM38510/00104BCA | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | JM38510/00104BCB vs JM38510/00104BCA |
SN7401N-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | JM38510/00104BCB vs SN7401N-00 |
7401A | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | JM38510/00104BCB vs 7401A |
JM38510/00104BCA | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | JM38510/00104BCB vs JM38510/00104BCA |
JM38510/00104BCB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | JM38510/00104BCB vs JM38510/00104BCB |
M38510/00104BCX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | JM38510/00104BCB vs M38510/00104BCX |
JM38510/00104BCB | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | JM38510/00104BCB vs JM38510/00104BCB |