Part Details for JL137SXA by National Semiconductor Corporation
Overview of JL137SXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JL137SXA
JL137SXA CAD Models
JL137SXA Part Data Attributes
|
JL137SXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL137SXA
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | O-MBCY-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for JL137SXA
This table gives cross-reference parts and alternative options found for JL137SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL137SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703403XX | Adjustable Positive Standard Regulator, | Omnirel Corp | JL137SXA vs 7703403XX |
LM137HPQMLV | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137SXA vs LM137HPQMLV |
LM137H | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137SXA vs LM137H |
LM337H | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137SXA vs LM337H |