Part Details for JL137BXA by National Semiconductor Corporation
Overview of JL137BXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JL137BXA | Texas Instruments | Military Grade 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150 |
Part Details for JL137BXA
JL137BXA CAD Models
JL137BXA Part Data Attributes
|
JL137BXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL137BXA
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | O-MBCY-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for JL137BXA
This table gives cross-reference parts and alternative options found for JL137BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL137BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337H/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs LM337H/NOPB |
JM38510/11803BXA | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs JM38510/11803BXA |
M38510/11803BXX | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs M38510/11803BXX |
7703403XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, | Minco Technology Labs LLC | JL137BXA vs 7703403XX |
LM137H/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs LM137H/NOPB |
M38510/11803BXA | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs M38510/11803BXA |
7703403XX | Adjustable Positive Standard Regulator, | Omnirel Corp | JL137BXA vs 7703403XX |
LM137H/883 | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs LM137H/883 |
LM137HPQMLV | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | JL137BXA vs LM137HPQMLV |
7703406XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Minco Technology Labs LLC | JL137BXA vs 7703406XX |