Part Details for JL117BXA by National Semiconductor Corporation
Overview of JL117BXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JL117BXA
JL117BXA CAD Models
JL117BXA Part Data Attributes
|
JL117BXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL117BXA
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for JL117BXA
This table gives cross-reference parts and alternative options found for JL117BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL117BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HRQMLV | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL117BXA vs LM117HRQMLV |
SG117T/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN , TO-39, 3 PIN | Microsemi Corporation | JL117BXA vs SG117T/883B |
LM117H/883 | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL117BXA vs LM117H/883 |
5962R9951703VXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL117BXA vs 5962R9951703VXA |
LM317H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL117BXA vs LM317H |
SG117AT/883B-RADHARD | Adjustable Positive Standard Regulator, BIPolar, MBCY3, TO-99, 3 PIN | Microsemi Corporation | JL117BXA vs SG117AT/883B-RADHARD |
SGR117AT | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBCY3, HERMETIC SEALED, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | JL117BXA vs SGR117AT |