Part Details for JL05-6A20-30APCZ-A66-F0 by Japan Aviation Electronics Industry Limited
Overview of JL05-6A20-30APCZ-A66-F0 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE76A205010T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, X1X SFP HS CONNECTOR. | |
G846A201100T7HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,R/A SMT, 2x10PIN,G/F,NY4T,W/LATCH, COLOR-NATURAL, HALOGEN FREE | |
95278-806A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for JL05-6A20-30APCZ-A66-F0
JL05-6A20-30APCZ-A66-F0 CAD Models
JL05-6A20-30APCZ-A66-F0 Part Data Attributes
|
JL05-6A20-30APCZ-A66-F0
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL05-6A20-30APCZ-A66-F0
Japan Aviation Electronics Industry Limited
Circular Connector, 30 Contact(s), Aluminum Alloy, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FIRST MAKE LAST BREAK, POLARIZED, 1 GND CONTACT, SEAL MATERIAL: SYNTHETIC RUBBER, CONTACT MATERIAL: COPPER, SILVER PLATED, RELATIVE HUMIDITY: 85% MAX | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Total Number of Contacts | 30 |