JL05-2A22-22PW-F0-R
Japan Aviation Electronics Industry Limited
Description: Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Overview of JL05-2A22-22PW-F0-R by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GRT21BD72A225KE13K Murata Manufacturing Co Ltd 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10%
KRM21FD72A225KFA1L Murata Manufacturing Co Ltd X7T (EIA) 100Vdc 2.2μF±10%
KRM21FD72A225KFA1K Murata Manufacturing Co Ltd X7T (EIA) 100Vdc 2.2μF±10%

CAD Models for JL05-2A22-22PW-F0-R by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JL05-2A22-22PW-F0-R by Japan Aviation Electronics Industry Limited

JL05-2A22-22PW-F0-R
Japan Aviation Electronics Industry Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Option
WATERPROOF
Shell Finish
ZINC
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. JL05-2A22-22PW-F0-R
    Japan Aviation Electronics Industry Limited
    Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JL05-2A22-22PW-F0-R by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JL05-2A22-22PW-F0-R by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of JL05-2A22-22PW-F0-R would you like to use for your alert(s)?
  • Please alert me when JL05-2A22-22PW-F0-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JL05-2A22-22PW-F0-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JL05-2A22-22PW-F0-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JL05-2A22-22PW-F0-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JL05-2A22-22PW-F0-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JL05-2A22-22PW-F0-R by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: