Part Details for JL04V-6A24-10SEW by Japan Aviation Electronics Industry Limited
Overview of JL04V-6A24-10SEW by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A24211T4EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x12Pin,Gold Flash,NY9T,Latch Type,Color-White,T&R With CAP | |
G846A24231T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,V/T SMT,2x12PIN,30U GOLD,NY9T,T&R W/CAP,LATCH TYPE, HALOGEN FREE | |
G846A24221T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Vertical SMT,2x12Pin,15u\\ Gold,NY9T,With Latch,WhiteE,With CAP |
Part Details for JL04V-6A24-10SEW
JL04V-6A24-10SEW CAD Models
JL04V-6A24-10SEW Part Data Attributes
|
JL04V-6A24-10SEW
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL04V-6A24-10SEW
Japan Aviation Electronics Industry Limited
Circular Connector, 7 Contact(s), Female, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 24 | |
Total Number of Contacts | 7 |
Alternate Parts for JL04V-6A24-10SEW
This table gives cross-reference parts and alternative options found for JL04V-6A24-10SEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL04V-6A24-10SEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL04V-6A24-10SEW-R | Circular Connector, 7 Contact(s), Female, Solder Terminal, Plug | Japan Aviation Electronics Industry Limited | JL04V-6A24-10SEW vs JL04V-6A24-10SEW-R |