Part Details for JKXFD1G04MQNDPR by SOURIAU-SUNBANK
Overview of JKXFD1G04MQNDPR by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for JKXFD1G04MQNDPR
JKXFD1G04MQNDPR CAD Models
JKXFD1G04MQNDPR Part Data Attributes
|
JKXFD1G04MQNDPR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JKXFD1G04MQNDPR
SOURIAU-SUNBANK
Circular Connector, 4 Contact(s), Brass, Male, Clamp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | CLAMP | |
Total Number of Contacts | 4 |