Part Details for JKS-200 by Eaton Bussmann
Overview of JKS-200 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4084
|
Newark | Limitron Fast Acting Fuse Class J |Eaton Bussmann JKS-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.9500 / $372.6300 | Buy Now |
DISTI #
JKS-200-ND
|
DigiKey | FUSE CRTRDGE 200A 600VAC CYLINDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.3800 | Buy Now |
DISTI #
71446440
|
RS | Fuse Class J Fast Blow Holder Mount Clip Termination 600VAC 200A | Bussmann by Eaton JKS-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$367.2700 / $408.0800 | RFQ |
DISTI #
000000000000559322
|
Sager | Industrial & Electrical Fuses 600V 200A Quick Acting Limitorn Min Qty: 1 | 0 |
|
$245.1500 / $272.3900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$100.0000 / $153.8500 | Buy Now |
Part Details for JKS-200
JKS-200 CAD Models
JKS-200 Part Data Attributes
|
JKS-200
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JKS-200
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 200A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JKS-200
This table gives cross-reference parts and alternative options found for JKS-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JKS-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JKS-200 | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), J, Inline/holder, | JKS-200 vs JKS-200 |