Part Details for JITO2-DS3BE100.0000MHZ by Fox Electronics
Overview of JITO2-DS3BE100.0000MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JITO2-DS3BE100.0000MHZ
JITO2-DS3BE100.0000MHZ CAD Models
JITO2-DS3BE100.0000MHZ Part Data Attributes
|
JITO2-DS3BE100.0000MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-DS3BE100.0000MHZ
Fox Electronics
HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 528.32mm x 335.28mm x 129.03mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for JITO2-DS3BE100.0000MHZ
This table gives cross-reference parts and alternative options found for JITO2-DS3BE100.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JITO2-DS3BE100.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JITO2-DC3AE100.0000MHZT/R | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO2-DS3BE100.0000MHZ vs JITO2-DC3AE100.0000MHZT/R |
HSM633-100.0M | HCMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | JITO2-DS3BE100.0000MHZ vs HSM633-100.0M |
GXO-616L/ITN100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | JITO2-DS3BE100.0000MHZ vs GXO-616L/ITN100MHZ |
JITO2-DC3AE100.0000MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO2-DS3BE100.0000MHZ vs JITO2-DC3AE100.0000MHZ |
GXO-616L/T100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | JITO2-DS3BE100.0000MHZ vs GXO-616L/T100MHZ |
JITO2-DP3AE100.0000MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | JITO2-DS3BE100.0000MHZ vs JITO2-DP3AE100.0000MHZ |
GXO-616L/IT100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | JITO2-DS3BE100.0000MHZ vs GXO-616L/IT100MHZ |