JITO2-AP5BM149.855170MHZ
Fox Electronics
Description: HCMOS Output Clock Oscillator, 149.85517MHz Nom, FULL SIZE, DIP-4

Overview of JITO2-AP5BM149.855170MHZ by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JITO2-AP5BM149.855170MHZ by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JITO2-AP5BM149.855170MHZ by Fox Electronics

JITO2-AP5BM149.855170MHZ
Fox Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Nom
149.85517 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
528.32mm x 335.28mm x 129.03mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Want to compare parts?
  1. JITO2-AP5BM149.855170MHZ
    Fox Electronics
    HCMOS Output Clock Oscillator, 149.85517MHz Nom, FULL SIZE, DIP-4
    VS

Related Parts for JITO2-AP5BM149.855170MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JITO2-AP5BM149.855170MHZ by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JITO2-AP5BM149.855170MHZ by Fox Electronics

Select Manufacturer
Which Manufacturer of JITO2-AP5BM149.855170MHZ would you like to use for your alert(s)?
  • Please alert me when JITO2-AP5BM149.855170MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JITO2-AP5BM149.855170MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JITO2-AP5BM149.855170MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JITO2-AP5BM149.855170MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JITO2-AP5BM149.855170MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JITO2-AP5BM149.855170MHZ by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: