Part Details for JI821-10010 by Amphenol Corporation
Overview of JI821-10010 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
83808-10010 | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator |
Part Details for JI821-10010
JI821-10010 CAD Models
JI821-10010 Part Data Attributes
|
JI821-10010
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JI821-10010
Amphenol Corporation
Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.976 inch | |
Body Depth | 1.728 inch | |
Body Length | 0.728 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for JI821-10010
This table gives cross-reference parts and alternative options found for JI821-10010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JI821-10010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AI821-11060 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-11060 |
JI821-13A40 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs JI821-13A40 |
AI821-17050 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-17050 |
JI821-15000 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs JI821-15000 |
JI821-10AD0 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs JI821-10AD0 |
AI821-170A0 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-170A0 |
AI821-160B0 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-160B0 |
AI821-13A50 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-13A50 |
AI821-16A10 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-16A10 |
AI821-12B60 | Amphenol Corporation | Check for Price | Board Connector, 55 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | JI821-10010 vs AI821-12B60 |