Part Details for JI821-02A10 by Amphenol Corporation
Overview of JI821-02A10 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-02A10 | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
98401-102A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10155502-A108KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 8 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for JI821-02A10
JI821-02A10 CAD Models
JI821-02A10 Part Data Attributes
|
JI821-02A10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JI821-02A10
Amphenol Corporation
Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.976 inch | |
Body Depth | 1.728 inch | |
Body Length | 1.457 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for JI821-02A10
This table gives cross-reference parts and alternative options found for JI821-02A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JI821-02A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AI821-04060 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs AI821-04060 |
AI821-03B50 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs AI821-03B50 |
AI821-06A10 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs AI821-06A10 |
AI821-07A00 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs AI821-07A00 |
JI821-07BB0 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs JI821-07BB0 |
JI821-06B30 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs JI821-06B30 |
JI821-06BD0 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs JI821-06BD0 |
JI821-07AD0 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs JI821-07AD0 |
AI821-03B00 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs AI821-03B00 |
AI821-02B10 | Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol Corporation | JI821-02A10 vs AI821-02B10 |