Part Details for JHV52-050GS-034.368M by Connor-Winfield
Overview of JHV52-050GS-034.368M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21368MNFA#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368MNFA#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368MDFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for JHV52-050GS-034.368M
JHV52-050GS-034.368M CAD Models
JHV52-050GS-034.368M Part Data Attributes
|
JHV52-050GS-034.368M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
JHV52-050GS-034.368M
Connor-Winfield
HCMOS Output Clock Oscillator, 34.368MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, GULL WING, DIP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 34.368 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.27mm x 12.62mm x 9.52mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for JHV52-050GS-034.368M
This table gives cross-reference parts and alternative options found for JHV52-050GS-034.368M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JHV52-050GS-034.368M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFVS2-KHZ34.368MHZ100XE50 | HCMOS Output Clock Oscillator, 34.368MHz Nom, MINIATURE PACKAGE-6 | CTS Corporation | JHV52-050GS-034.368M vs DFVS2-KHZ34.368MHZ100XE50 |
JHV52-300GS-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, GULL WING, DIP-144 | Connor-Winfield | JHV52-050GS-034.368M vs JHV52-300GS-034.368M |
JHV52-160GS-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, GULL WING, DIP-144 | Connor-Winfield | JHV52-050GS-034.368M vs JHV52-160GS-034.368M |
DFVS5-KHR33MHZ100XE50 | HCMOS Output Clock Oscillator, 33MHz Nom, PLASTIC, SMD, 4 PIN | CTS Corporation | JHV52-050GS-034.368M vs DFVS5-KHR33MHZ100XE50 |
DFVS5-KHR33MHZ100XB50 | HCMOS Output Clock Oscillator, 33MHz Nom, PLASTIC, SMD, 4 PIN | CTS Corporation | JHV52-050GS-034.368M vs DFVS5-KHR33MHZ100XB50 |