Part Details for JFW075C1 by Lineage Power
Overview of JFW075C1 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for JFW075C1
JFW075C1 CAD Models
JFW075C1 Part Data Attributes
|
JFW075C1
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JFW075C1
Lineage Power
IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P18 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Max | 30.5 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JFW075C1
This table gives cross-reference parts and alternative options found for JFW075C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JFW075C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JFW075H31 | DC-DC Regulated Power Supply Module | GE Power Electronics Inc | JFW075C1 vs JFW075H31 |
JFW075B1 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-18 | GE Power Electronics Inc | JFW075C1 vs JFW075B1 |
JFW075C | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | JFW075C1 vs JFW075C |
JFW075G1 | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | JFW075C1 vs JFW075G1 |
JFW075B | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-18 | GE Power Electronics Inc | JFW075C1 vs JFW075B |
JFW075F | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | JFW075C1 vs JFW075F |
JFW075B1 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-18 | ABB Semiconductors | JFW075C1 vs JFW075B1 |
JFW075B31 | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | JFW075C1 vs JFW075B31 |
JFW075A1 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-18 | ABB Semiconductors | JFW075C1 vs JFW075A1 |
JFW075A | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-18 | GE Power Electronics Inc | JFW075C1 vs JFW075A |