Part Details for JES-9S-3A3F14 by JST Manufacturing
Overview of JES-9S-3A3F14 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JES-9S-3A3F14
JES-9S-3A3F14 CAD Models
JES-9S-3A3F14 Part Data Attributes
|
JES-9S-3A3F14
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JES-9S-3A3F14
JST Manufacturing
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JES-9S-3A3F14
This table gives cross-reference parts and alternative options found for JES-9S-3A3F14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JES-9S-3A3F14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K88X-ED-9S-KJ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | JES-9S-3A3F14 vs K88X-ED-9S-KJ |
JEY-9S-1A2C90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | JES-9S-3A3F14 vs JEY-9S-1A2C90 |
L177TSEG09SOL2RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JES-9S-3A3F14 vs L177TSEG09SOL2RM5 |
PDF-09R-13 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | JES-9S-3A3F14 vs PDF-09R-13 |
RD9S100V30 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | JES-9S-3A3F14 vs RD9S100V30 |
PDF-09R-9-J | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | JES-9S-3A3F14 vs PDF-09R-9-J |
L17SM209SB51T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JES-9S-3A3F14 vs L17SM209SB51T |
L77TSEH09SOL2RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | JES-9S-3A3F14 vs L77TSEH09SOL2RM5 |
L77TSEG09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JES-9S-3A3F14 vs L77TSEG09SOL2RM5C309 |
L17SM209S752R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JES-9S-3A3F14 vs L17SM209S752R |