Part Details for JE9018 by NEC Electronics America Inc
Overview of JE9018 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JE9018
JE9018 CAD Models
JE9018 Part Data Attributes
|
JE9018
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
JE9018
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 28 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for JE9018
This table gives cross-reference parts and alternative options found for JE9018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JE9018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N744 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | General Diode Corp | JE9018 vs 2N744 |
2N5770D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | JE9018 vs 2N5770D74Z |
CS9018F | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | JE9018 vs CS9018F |
PN3563TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | JE9018 vs PN3563TRE |
PN3563TRELEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | JE9018 vs PN3563TRELEADFREE |
2N5770D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | JE9018 vs 2N5770D75Z |
2N5770/D74Z | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | JE9018 vs 2N5770/D74Z |
PN3563D26Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | JE9018 vs PN3563D26Z |
CS9018D | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | JE9018 vs CS9018D |
PN3563D74Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | JE9018 vs PN3563D74Z |