Part Details for JE2835AWT-00-0000-000A0HG940E by Wolfspeed
Overview of JE2835AWT-00-0000-000A0HG940E by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for JE2835AWT-00-0000-000A0HG940E
JE2835AWT-00-0000-000A0HG940E CAD Models
JE2835AWT-00-0000-000A0HG940E Part Data Attributes:
|
JE2835AWT-00-0000-000A0HG940E
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
JE2835AWT-00-0000-000A0HG940E
Wolfspeed
Single Color LED, Neutral White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.125 mm | |
Viewing Angle | 120 deg |