Part Details for JDV3S31CT by Toshiba America Electronic Components
Overview of JDV3S31CT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDV3S31CT
JDV3S31CT CAD Models
JDV3S31CT Part Data Attributes:
|
JDV3S31CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDV3S31CT
Toshiba America Electronic Components
DIODE UHF BAND, 10.35 pF, 10 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, CST3, 1-1S1A, 3 PIN, Variable Capacitance Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ULTRA SMALL, CST3, 1-1S1A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 10 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 4.06% | |
Diode Capacitance Ratio-Min | 2.13 | |
Diode Capacitance-Nom | 10.35 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |