There are no models available for this part yet.
Overview of JDV2S10FS(TPL3) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for JDV2S10FS(TPL3) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JDV2S10FS(TPL3)CT-ND
|
DigiKey | DIODE VARICAP VCO 10V FSC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$0.1684 / $0.4300 | Buy Now | |
Bristol Electronics | 9180 |
|
RFQ | ||||
Quest Components | VARIABLE CAPACITANCE DIODE, ABRUPT | 7344 |
|
$0.0975 / $0.5570 | Buy Now |
CAD Models for JDV2S10FS(TPL3) by Toshiba America Electronic Components
Part Data Attributes for JDV2S10FS(TPL3) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Toshiba
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
2.4
|
Diode Capacitance-Nom
|
7.85 pF
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Number of Elements
|
1
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
YES
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Related Parts for JDV2S10FS(TPL3)
-
JDV2S41FS(TPL3)Varactors
-
JANTX1N5811Rectifier Diodes
-
DSPIC30F6014A-30I/PTMicrocontrollers
-
JANTX2N2219Small Signal Bipolar Transistors
-
JANTX1N4971USZener Diodes
-
JANTX1N6121Transient Suppressors
-
JCD0524S09Power Supply Modules
-
JCA0348D02Other Analog ICs
-
SI6913DQ-T1-GE3Small Signal Field-Effect Transistors