Part Details for JDP2S02AFS(TPL3) by Toshiba America Electronic Components
Overview of JDP2S02AFS(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDP2S02AFS(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JDP2S02AFS(TPL3)CT-ND
|
DigiKey | RF DIODE PIN 30V FSC Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1600 In Stock |
|
$0.0535 / $0.4700 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 40000 |
|
$0.0350 / $0.2000 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0882 / $0.4410 | Buy Now |
Part Details for JDP2S02AFS(TPL3)
JDP2S02AFS(TPL3) CAD Models
JDP2S02AFS(TPL3) Part Data Attributes:
|
JDP2S02AFS(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDP2S02AFS(TPL3)
Toshiba America Electronic Components
PIN DIODE,SINGLE,30V V(BR),EMD2VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES |