JDLHCJTN2.048
Description: CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6

Overview of JDLHCJTN2.048 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JDLHCJTN2.048 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JDLHCJTN2.048 by Vectron International

JDLHCJTN2.048
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; TAPE AND REEL
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
2.048 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Physical Dimension
13.97mm x 8.89mm x 4.49mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. JDLHCJTN2.048
    Vectron International
    CMOS Output Clock Oscillator, 2.048MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6
    VS

Related Parts for JDLHCJTN2.048

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JDLHCJTN2.048 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JDLHCJTN2.048 by Vectron International

Select Manufacturer
Which Manufacturer of JDLHCJTN2.048 would you like to use for your alert(s)?
  • Please alert me when JDLHCJTN2.048 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JDLHCJTN2.048 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JDLHCJTN2.048 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JDLHCJTN2.048 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JDLHCJTN2.048.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JDLHCJTN2.048 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: