Part Details for JDLGLD-49.152MHZ by Vectron International
Overview of JDLGLD-49.152MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JDLGLD-49.152MHZ
JDLGLD-49.152MHZ CAD Models
JDLGLD-49.152MHZ Part Data Attributes
|
JDLGLD-49.152MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
JDLGLD-49.152MHZ
Vectron International
CMOS Output Clock Oscillator, 49.152MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 13.97mm x 8.89mm x 3.05mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for JDLGLD-49.152MHZ
This table gives cross-reference parts and alternative options found for JDLGLD-49.152MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDLGLD-49.152MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDUGLD-49.152MHZ | CMOS Output Clock Oscillator, 49.152MHz Nom | Vectron International | JDLGLD-49.152MHZ vs JDUGLD-49.152MHZ |
JDLGCD-49.152MHZ | CMOS Output Clock Oscillator, 49.152MHz Nom | Vectron International | JDLGLD-49.152MHZ vs JDLGCD-49.152MHZ |