Part Details for JDLGLATN3.088 by Vectron International
Overview of JDLGLATN3.088 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JDLGLATN3.088
JDLGLATN3.088 CAD Models
JDLGLATN3.088 Part Data Attributes
|
JDLGLATN3.088
Vectron International
Buy Now
Datasheet
|
Compare Parts:
JDLGLATN3.088
Vectron International
CMOS/TTL Output Clock Oscillator, 3.088MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 3.088 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Physical Dimension | 13.97mm x 8.89mm x 4.49mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |