Part Details for JDK105BJ475MV-F by TAIYO YUDEN
Overview of JDK105BJ475MV-F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JDK105BJ475MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTILAYER CERAMIC CAPACITOR | 21300 |
|
$0.0176 / $0.1320 | Buy Now |
Part Details for JDK105BJ475MV-F
JDK105BJ475MV-F CAD Models
JDK105BJ475MV-F Part Data Attributes
|
JDK105BJ475MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JDK105BJ475MV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for JDK105BJ475MV-F
This table gives cross-reference parts and alternative options found for JDK105BJ475MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDK105BJ475MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C475M9PAC | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | JDK105BJ475MV-F vs C0402C475M9PAC |
GRT155R60J475ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JDK105BJ475MV-F vs GRT155R60J475ME13D |
C0402X5R475M6R3NYB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Eyang Technology Development Co Ltd | JDK105BJ475MV-F vs C0402X5R475M6R3NYB |
JMK105BJ475MV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | TAIYO YUDEN | JDK105BJ475MV-F vs JMK105BJ475MV-T |
JMK105BBJ475MV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | TAIYO YUDEN | JDK105BJ475MV-F vs JMK105BBJ475MV |
CL05A475MQ5SRNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | JDK105BJ475MV-F vs CL05A475MQ5SRNC |
C1005X5R475MCWS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Darfon Corporation | JDK105BJ475MV-F vs C1005X5R475MCWS |
CC0402MCX5R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | JDK105BJ475MV-F vs CC0402MCX5R5BB475 |
CS1005X5R475M6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samwha Electronics | JDK105BJ475MV-F vs CS1005X5R475M6R3NB |
GRM155R60J475ME47B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JDK105BJ475MV-F vs GRM155R60J475ME47B |