Part Details for JDH2S02SL by Toshiba America Electronic Components
Overview of JDH2S02SL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDH2S02SL
JDH2S02SL CAD Models
JDH2S02SL Part Data Attributes:
|
JDH2S02SL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDH2S02SL
Toshiba America Electronic Components
MIXER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JDH2S02SL
This table gives cross-reference parts and alternative options found for JDH2S02SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDH2S02SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDH2S02SC | DIODE SILICON, UHF BAND, MIXER DIODE, SC2, 1-1R1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | JDH2S02SL vs JDH2S02SC |
BAT62-02LS | Mixer Diode, Low Barrier, Ultra High Frequency, Silicon, ROHS COMPLIANT, LEADLESS, TSSLP-2-1, 2 PIN | Infineon Technologies AG | JDH2S02SL vs BAT62-02LS |