JDC-10-4-75
Mini-Circuits
Description: Directional Coupler, 10MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, CASE BH292, 6 PIN

Overview of JDC-10-4-75 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

CAD Models for JDC-10-4-75 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JDC-10-4-75 by Mini-Circuits

JDC-10-4-75
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
CASE BH292, 6 PIN
Reach Compliance Code
not_compliant
Characteristic Impedance
75 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
2 dB
JESD-609 Code
e0
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.3
Want to compare parts?
  1. JDC-10-4-75
    Mini-Circuits
    Directional Coupler, 10MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, CASE BH292, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JDC-10-4-75 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JDC-10-4-75 by Mini-Circuits

Select Manufacturer
Which Manufacturer of JDC-10-4-75 would you like to use for your alert(s)?
  • Please alert me when JDC-10-4-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JDC-10-4-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JDC-10-4-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JDC-10-4-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JDC-10-4-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JDC-10-4-75 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: