Part Details for JD2-0011NL by Pulse Electronics Corporation
Overview of JD2-0011NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JD2-0011NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3083
|
Newark | Rj45 Connector, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JD2-0011NL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.7200 | Buy Now |
DISTI #
79AH3414
|
Newark | Conn, rj45,vertical,100D,1:1 Rohs Compliant: Yes |Pulse Electronics JD2-0011NL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
553-2609-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 29 Weeks Container: Tray |
2626 In Stock |
|
$3.0625 / $4.3500 | Buy Now |
DISTI #
JD2-0011NL
|
Avnet Americas | CONN,RJ45,VERTICAL,100D,1: RPB - Trays (Alt: JD2-0011NL) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 25 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
673-JD2-0011NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Through Hole 1X1 Vertical 10/100 RoHS: Compliant | 531 |
|
$3.5100 / $6.0400 | Buy Now |
|
Onlinecomponents.com | EOL - CONN,RJ45,VERTICAL, EOL - replaced by JXD2-0Z11NL RoHS: Compliant |
156 In Stock |
|
$3.0800 / $3.5900 | Buy Now |
DISTI #
70326286
|
Verical | Conn RJ-45 RCP 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray Min Qty: 50 Package Multiple: 50 Date Code: 2145 | Americas - 150 |
|
$4.4343 / $4.7550 | Buy Now |
DISTI #
JD2-0011NL
|
TTI | Modular Connectors / Ethernet Connectors Through Hole 1X1 Vertical 10/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$3.0600 / $3.6500 | Buy Now |
DISTI #
000000000005358851
|
Sager | Modular Connectors / Ethernet Connectors Through Hole 1X1 Vertical 10/100 | 0 |
|
Buy Now | |
|
Master Electronics | EOL - CONN,RJ45,VERTICAL, EOL - replaced by JXD2-0Z11NL RoHS: Compliant |
156 In Stock |
|
$3.0800 / $3.5900 | Buy Now |
Part Details for JD2-0011NL
JD2-0011NL CAD Models
JD2-0011NL Part Data Attributes
|
JD2-0011NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JD2-0011NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Additional Feature | PULSEJACK, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |