Part Details for JD2-0001NL by Pulse Electronics Corporation
Overview of JD2-0001NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD2-0001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3081
|
Newark | Rj45 Connector, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JD2-0001NL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
JD2-0001NL
|
Avnet Abacus | CONN RJ-45 F 8 POS SOLDER ST THRU-HOLE (Alt: JD2-0001NL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for JD2-0001NL
JD2-0001NL CAD Models
JD2-0001NL Part Data Attributes
|
JD2-0001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JD2-0001NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PULSEJACK, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |