Part Details for JCY-37S-1A1D by JST Manufacturing
Overview of JCY-37S-1A1D by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9511A-1DM | Rochester Electronics LLC | AM9511A - Arithmetic Processor | |
R5F211A1DSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F211A1DSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for JCY-37S-1A1D
JCY-37S-1A1D CAD Models
JCY-37S-1A1D Part Data Attributes
|
JCY-37S-1A1D
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JCY-37S-1A1D
JST Manufacturing
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JCY-37S-1A1D
This table gives cross-reference parts and alternative options found for JCY-37S-1A1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCY-37S-1A1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177SDC37S1ACH4R | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A1D vs L177SDC37S1ACH4R |
K88X-CD-37S-KJ | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | JCY-37S-1A1D vs K88X-CD-37S-KJ |
172-037-212R021 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | JCY-37S-1A1D vs 172-037-212R021 |
L77SDC37SABCH4FC309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A1D vs L77SDC37SABCH4FC309 |
L17DCFRDA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A1D vs L17DCFRDA37SC309 |
JCY-37S-1A3D90 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | JCY-37S-1A1D vs JCY-37S-1A3D90 |
L17DCFRCA37SC309 | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A1D vs L17DCFRCA37SC309 |
M24308/23-28 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | JCY-37S-1A1D vs M24308/23-28 |
JCY-37S-1A0B | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | JCY-37S-1A1D vs JCY-37S-1A0B |
L177RRC37SVF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A1D vs L177RRC37SVF |