Part Details for JCUNLD-19.440MHZ by Vectron International
Overview of JCUNLD-19.440MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JCUNLD-19.440MHZ
JCUNLD-19.440MHZ CAD Models
JCUNLD-19.440MHZ Part Data Attributes
|
JCUNLD-19.440MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
JCUNLD-19.440MHZ
Vectron International
CMOS Output Clock Oscillator, 19.44MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 13.97mm x 8.89mm x 3.05mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for JCUNLD-19.440MHZ
This table gives cross-reference parts and alternative options found for JCUNLD-19.440MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCUNLD-19.440MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCLNLD-19.440MHZ | CMOS Output Clock Oscillator, 19.44MHz Nom | Vectron International | JCUNLD-19.440MHZ vs JCLNLD-19.440MHZ |
JCUNCD-19.440MHZ | CMOS Output Clock Oscillator, 19.44MHz Nom | Vectron International | JCUNLD-19.440MHZ vs JCUNCD-19.440MHZ |
JCLNCD-19.440MHZ | CMOS Output Clock Oscillator, 19.44MHz Nom | Vectron International | JCUNLD-19.440MHZ vs JCLNCD-19.440MHZ |