JCLNCATN-52MHZ
Description: CMOS/TTL Output Clock Oscillator, 52MHz Nom, HERMETICALLY SEALED, CERAMIC, SO-6

Overview of JCLNCATN-52MHZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JCLNCATN-52MHZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JCLNCATN-52MHZ by Microsemi Corporation

JCLNCATN-52MHZ
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETICALLY SEALED, CERAMIC, SO-6
Reach Compliance Code
compliant
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Physical Dimension
13.97mm x 8.89mm x 3.47mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. JCLNCATN-52MHZ
    Microsemi Corporation
    CMOS/TTL Output Clock Oscillator, 52MHz Nom, HERMETICALLY SEALED, CERAMIC, SO-6
    VS

Related Parts for JCLNCATN-52MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCLNCATN-52MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCLNCATN-52MHZ by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JCLNCATN-52MHZ would you like to use for your alert(s)?
  • Please alert me when JCLNCATN-52MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCLNCATN-52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCLNCATN-52MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCLNCATN-52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCLNCATN-52MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCLNCATN-52MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: