Part Details for JCK1524S12-HK by XP Power
Overview of JCK1524S12-HK by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JCK1524S12-HK
JCK1524S12-HK CAD Models
JCK1524S12-HK Part Data Attributes
|
JCK1524S12-HK
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK1524S12-HK
XP Power
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER LOAD | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.025 s | |
Width | 25.4 mm |
Alternate Parts for JCK1524S12-HK
This table gives cross-reference parts and alternative options found for JCK1524S12-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCK1524S12-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE15-Q24-S12-D | 12 Vdc, 1.25 A, 15 W, 9 ~ 36 Vdc Input Range | CUI Inc | JCK1524S12-HK vs PDQE15-Q24-S12-D |
AM15E-2412S-NZ-K-ST | DC-DC Regulated Power Supply Module, | Aimtec | JCK1524S12-HK vs AM15E-2412S-NZ-K-ST |
AM15E-2412S-NZ-STD | DC/DC Converter; Product Weight (grams): 68; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 89; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: PCB; W (in): 1.24; L (in): 2.99; H (in): 1.18; W (mm): 31.5; L (mm): 76; H (mm): 29.9; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 75; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down | Aimtec | JCK1524S12-HK vs AM15E-2412S-NZ-STD |
JCK1524S12-H | DC-DC Regulated Power Supply Module, | XP Power | JCK1524S12-HK vs JCK1524S12-H |
PDQE15-Q24-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | JCK1524S12-HK vs PDQE15-Q24-S12-U |
AM15E-2412S-NZ-K-STD | DC-DC Regulated Power Supply Module, | Aimtec | JCK1524S12-HK vs AM15E-2412S-NZ-K-STD |
AM15E-2412SIZ | DC/DC Converter; Product Weight (grams): 33; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 88; Max Capacitive load (µF): 680; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class B; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 75; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | JCK1524S12-HK vs AM15E-2412SIZ |
AM15E-2412SH30IZ | DC/DC Converter; Product Weight (grams): 33; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 84; Max Capacitive load (µF): 680; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | JCK1524S12-HK vs AM15E-2412SH30IZ |
AM15E-2412S-NZ-K | DC-DC Regulated Power Supply Module, | Aimtec | JCK1524S12-HK vs AM15E-2412S-NZ-K |