There are no models available for this part yet.
Overview of JCK-A-24R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JCK-A-24R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K5350
|
Newark | Pms High Voltage Fuse |Eaton Bussmann JCK-A-24R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,033.3200 / $4,554.6300 | Buy Now | |
DISTI #
JCK-A-24R-ND
|
DigiKey | FUSE CARTRIDGE 450A 2.4KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000001604739
|
Sager | Specialty Fuses 2540V 450A | 0 |
|
Buy Now |
CAD Models for JCK-A-24R by Eaton Bussmann
Part Data Attributes for JCK-A-24R by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
285.496 mm
|
Body Length or Diameter
|
152.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
450 A
|
Rated Voltage(AC)
|
2400 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|