Part Details for JCIQ-176D+ by Mini-Circuits
Overview of JCIQ-176D+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64176DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F64176DFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64176DFD#2B | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for JCIQ-176D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-JCIQ-176D+
|
Mouser Electronics | Modulator / Demodulator DEMODULATOR / SURF MT RoHS RoHS: Compliant | 90 |
|
$63.6700 / $83.4100 | Buy Now |
Part Details for JCIQ-176D+
JCIQ-176D+ CAD Models
JCIQ-176D+ Part Data Attributes
|
JCIQ-176D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JCIQ-176D+
Mini-Circuits
Demodulator, I/Q, 104MHz Min, 176MHz Max, 7dB Conversion Loss-Max, ROHS COMPLIANT, METAL, CASE BG291, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 176 MHz | |
Operating Frequency-Min | 104 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |