Part Details for JCB40DYHN by Sullins Connector Solutions
Overview of JCB40DYHN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCB40DYHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCB40DYHN-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.0600 | Buy Now |
Part Details for JCB40DYHN
JCB40DYHN CAD Models
JCB40DYHN Part Data Attributes
|
JCB40DYHN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
JCB40DYHN
Sullins Connector Solutions
Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.24 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for JCB40DYHN
This table gives cross-reference parts and alternative options found for JCB40DYHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCB40DYHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCB40DHRN | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs JCB40DHRN |
JCB40DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs JCB40DHLR |
ACB40DHRN | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs ACB40DHRN |
GCB40DHLD | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs GCB40DHLD |
ABB40DYRN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | JCB40DYHN vs ABB40DYRN |
GCB40DHFN | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs GCB40DHFN |
GBB40DHFD | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs GBB40DHFD |
FMB40DYRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator | JCB40DYHN vs FMB40DYRQ |
JBB40DHHT | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs JBB40DHHT |
RBB40DHND | Sullins Connector Solutions | Check for Price | Card Edge Connector | JCB40DYHN vs RBB40DHND |