-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4299
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 24V, -24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:63Ma, Output Regulation:Regulated Rohs Compliant: Yes |Xp Power JCB0305D24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $13.4000 | Buy Now |
DISTI #
JCB0305D24-ND
|
DigiKey | DC DC CONVERTER +/-24V 3W Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4000 | Buy Now |
DISTI #
209-JCB0305D24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 3W, DUAL O/P RoHS: Compliant | 0 |
|
$11.9700 / $13.4000 | Order Now |
DISTI #
71928885
|
RS | DC-DC Converter, Thru Hole, 2DIP, 3W, 24V@63mA, 63mA, 4.5-9V In, JCB Series | XP Power JCB0305D24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9700 / $13.4000 | RFQ |
DISTI #
JCB0305D24
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 24VDC, Uout2: -24VDC, THT Min Qty: 1 | 0 |
|
$11.3000 / $14.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCB0305D24
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCB0305D24
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-14 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |