There are no models available for this part yet.
Overview of JC6-T408-07 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T4088L4BBG | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T4088LU | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T4088L10BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Price & Stock for JC6-T408-07 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | JC6-T408-07=JC6 ASSY RoHS: Compliant | 0 |
|
$7.5600 / $11.0000 | Buy Now | ||
Master Electronics | JC6-T408-07=JC6 ASSY RoHS: Compliant | 0 |
|
$7.5600 / $11.0000 | Buy Now |
CAD Models for JC6-T408-07 by TE Connectivity
Part Data Attributes for JC6-T408-07 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYPROPYLENE, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
20 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.31 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for JC6-T408-07
This table gives cross-reference parts and alternative options found for JC6-T408-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC6-T408-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC6-T408-07 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | JC6-T408-07 vs JC6-T408-07 |