Part Details for JC1E226M6L006VR by Samwha Electronics
Overview of JC1E226M6L006VR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JC1E226M6L006VR
JC1E226M6L006VR CAD Models
JC1E226M6L006VR Part Data Attributes
|
JC1E226M6L006VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
JC1E226M6L006VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 38 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for JC1E226M6L006VR
This table gives cross-reference parts and alternative options found for JC1E226M6L006VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC1E226M6L006VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVM-25V220MF61PUN-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | JC1E226M6L006VR vs RVM-25V220MF61PUN-R2 |
SRF25V220MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | JC1E226M6L006VR vs SRF25V220MF55 |
25SZV22M6.3X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Rubycon Corporation | JC1E226M6L006VR vs 25SZV22M6.3X5.5 |
EHV220M25RCTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | JC1E226M6L006VR vs EHV220M25RCTA |
UWT1E220MCR1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Nichicon Corporation | JC1E226M6L006VR vs UWT1E220MCR1GBL |
EHV220M25RCT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | JC1E226M6L006VR vs EHV220M25RCT3 |
EHV220M25BACT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | JC1E226M6L006VR vs EHV220M25BACT35 |
EHV220M25ACT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | JC1E226M6L006VR vs EHV220M25ACT1 |
EHV220M25BCT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 | Hitano Enterprise Corp | JC1E226M6L006VR vs EHV220M25BCT1 |
MVY25VC22MF55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CAN | Chemi-Con | JC1E226M6L006VR vs MVY25VC22MF55TR |