Part Details for JBXEA2G12FQSDS by SOURIAU-SUNBANK
Overview of JBXEA2G12FQSDS by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXEA2G12FQSDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBXEA2G12FQSDS-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD SLDR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2766 | Buy Now |
DISTI #
649-JBXEA2G12FQSDS
|
Mouser Electronics | Circular Push Pull Connectors 12P Socket Recept R/A PCB Tail Size 2 | 0 |
|
$55.1800 / $58.4000 | Order Now |
DISTI #
71548096
|
RS | Double nut receptacle, IP40, size 2, 12 female contacts | Souriau-Sunbank by Eaton JBXEA2G12FQSDS RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$63.2200 | RFQ |
Part Details for JBXEA2G12FQSDS
JBXEA2G12FQSDS CAD Models
JBXEA2G12FQSDS Part Data Attributes
|
JBXEA2G12FQSDS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXEA2G12FQSDS
SOURIAU-SUNBANK
CONN RCPT 12POS PNL MNT SKT RA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.874 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |