Part Details for JBB60DHRD by Sullins Connector Solutions
Overview of JBB60DHRD by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for JBB60DHRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$18.8800 | Buy Now |
Part Details for JBB60DHRD
JBB60DHRD CAD Models
JBB60DHRD Part Data Attributes
|
JBB60DHRD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
JBB60DHRD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 3.84 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for JBB60DHRD
This table gives cross-reference parts and alternative options found for JBB60DHRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBB60DHRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB60DYRR | Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Sullins Connector Solutions | JBB60DHRD vs FMB60DYRR |
JBB60DHLN | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs JBB60DHLN |
GBB60DHRT | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs GBB60DHRT |
RCB60DHLD | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs RCB60DHLD |
RCB60DHNR | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs RCB60DHNR |
FMB60DYFR | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | JBB60DHRD vs FMB60DYFR |
JBB60DHFD | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs JBB60DHFD |
GBB60DHFD | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs GBB60DHFD |
ACB60DHHD | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs ACB60DHHD |
GBB60DHFT | Card Edge Connector | Sullins Connector Solutions | JBB60DHRD vs GBB60DHFT |