JANTXVR2N7422 by:

Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3

Part Details for JANTXVR2N7422 by Infineon Technologies AG

Overview of JANTXVR2N7422 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for JANTXVR2N7422

Part # Distributor Description Stock Price Buy
DISTI # JANTXVR2N7422
Avnet Americas Transistor MOSFET N-Channel 100V 22A 3-Pin TO-254AA - Bulk (Alt: JANTXVR2N7422) Min Qty: 500 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for JANTXVR2N7422

JANTXVR2N7422 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXVR2N7422 Part Data Attributes

JANTXVR2N7422 Infineon Technologies AG
Buy Now
Compare Parts:
JANTXVR2N7422 Infineon Technologies AG Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description HERMETIC SEALED, CERAMIC PACKAGE-3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 22 A
Drain-source On Resistance-Max 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA
JESD-30 Code S-CSFM-P3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL
Pulsed Drain Current-Max (IDM) 88 A
Qualification Status Qualified
Reference Standard MIL-19500
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXVR2N7422 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXVR2N7422 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of JANTXVR2N7422 would you like to use for your alert(s)?
  • Please alert me when JANTXVR2N7422 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXVR2N7422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXVR2N7422 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXVR2N7422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXVR2N7422.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXVR2N7422 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: