Part Details for JANTXVJANTX1N6476US by Microsemi Corporation
Overview of JANTXVJANTX1N6476US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for JANTXVJANTX1N6476US
JANTXVJANTX1N6476US CAD Models
JANTXVJANTX1N6476US Part Data Attributes
|
JANTXVJANTX1N6476US
Microsemi Corporation
Buy Now
|
Compare Parts:
JANTXVJANTX1N6476US
Microsemi Corporation
Trans Voltage Suppressor Diode, 51.6V V(RWM), Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 54 V | |
Clamping Voltage-Max | 78.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | YES |