JANTXV2N5153L
Description: Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN

Overview of JANTXV2N5153L by New England Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JANTXV2N5153L by New England Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N5153L by New England Semiconductor

JANTXV2N5153L
New England Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Package Description
SIMILAR TO TO-205, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/545E
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
Want to compare parts?
  1. JANTXV2N5153L
    New England Semiconductor
    Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN
    VS

Alternate Parts for JANTXV2N5153L

This table gives cross-reference parts and alternative options found for JANTXV2N5153L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5153L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN New England Semiconductor JANTXV2N5153L vs JAN2N5153
JANHCA2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation JANTXV2N5153L vs JANHCA2N5153
JANSF2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Semicoa Semiconductors JANTXV2N5153L vs JANSF2N5153
2N5153L Small Signal Bipolar Transistor Cobham Semiconductor Solutions JANTXV2N5153L vs 2N5153L
JANTXV2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN Cobham Semiconductor Solutions JANTXV2N5153L vs JANTXV2N5153
2N5153E3 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTXV2N5153L vs 2N5153E3
2N5153 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp JANTXV2N5153L vs 2N5153
JAN2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN Microsemi Corporation JANTXV2N5153L vs JAN2N5153L
JAN2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN New England Semiconductor JANTXV2N5153L vs JAN2N5153L
JANS2N5153 Small Signal Bipolar Transistor, Silicon, TO-5, Microsemi Corporation JANTXV2N5153L vs JANS2N5153
Part Number Description Manufacturer Compare
JANSF2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTXV2N5153L vs JANSF2N5153
2N5153R1 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN TT Electronics Resistors JANTXV2N5153L vs 2N5153R1
JANSF2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors JANTXV2N5153L vs JANSF2N5153L
2N5153 Small Signal Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-39, Crimson Semiconductor Inc JANTXV2N5153L vs 2N5153
JANS2N5153L Small Signal Bipolar Transistor, Silicon, TO-5, Microsemi Corporation JANTXV2N5153L vs JANS2N5153L
2N5153 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, TO-59, 3 PIN Swampscott Electronics Co Inc JANTXV2N5153L vs 2N5153
JAN2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions JANTXV2N5153L vs JAN2N5153L
JANTX2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N5153L vs JANTX2N5153L
JANTXV2N5153L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN Defense Logistics Agency JANTXV2N5153L vs JANTXV2N5153L
JANTX2N5153 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N5153L vs JANTX2N5153

Related Parts for JANTXV2N5153L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5153L by New England Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5153L by New England Semiconductor

Select Manufacturer
Which Manufacturer of JANTXV2N5153L would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5153L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5153L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5153L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5153L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5153L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5153L by New England Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: