Transistors
JANTXV2N5115
Description: Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN

Overview of JANTXV2N5115 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for JANTXV2N5115 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N5115 by Microsemi Corporation

JANTXV2N5115
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Case Connection
GATE
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
100 Ω
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
7 pF
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/476C
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTXV2N5115
    Microsemi Corporation
    Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN
    VS

Alternate Parts for JANTXV2N5115

This table gives cross-reference parts and alternative options found for JANTXV2N5115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5115E3 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc JANTXV2N5115 vs 2N5115E3
2N5115 2N5115, New England Semiconductor JANTXV2N5115 vs 2N5115
JAN2N5115 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Harris Semiconductor JANTXV2N5115 vs JAN2N5115
JAN2N5115 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation JANTXV2N5115 vs JAN2N5115
MQ2N5115 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc JANTXV2N5115 vs MQ2N5115
JANTX2N5115 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Harris Semiconductor JANTXV2N5115 vs JANTX2N5115
2N5115E3 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, ROHS COMPLIANT, TO-18, 3 PIN Microsemi Corporation JANTXV2N5115 vs 2N5115E3
2N5115 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Space Power Electronics Inc JANTXV2N5115 vs 2N5115
2N5115 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc JANTXV2N5115 vs 2N5115
2N5115 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 Texas Instruments JANTXV2N5115 vs 2N5115
Part Number Description Manufacturer Compare
2N2497 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-5 Texas Instruments JANTXV2N5115 vs 2N2497
JANTXV2N5114 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, Temic Semiconductors JANTXV2N5115 vs JANTXV2N5114
JANTXV2N5115 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN New England Semiconductor JANTXV2N5115 vs JANTXV2N5115
JANTX2N5114 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Harris Semiconductor JANTXV2N5115 vs JANTX2N5114
JAN2N5116 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Harris Semiconductor JANTXV2N5115 vs JAN2N5116
JAN2N5114 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Vishay Intertechnologies JANTXV2N5115 vs JAN2N5114
JANTXV2N5114 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation JANTXV2N5115 vs JANTXV2N5114
JANTX2N5116 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation JANTXV2N5115 vs JANTX2N5116
JANTX2N5116 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Vishay Intertechnologies JANTXV2N5115 vs JANTX2N5116
2N5115 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18 InterFET Corporation JANTXV2N5115 vs 2N5115

Related Parts for JANTXV2N5115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5115 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5115 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV2N5115 would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5115 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: