Part Details for JANTXV2N3506U4 by Microchip Technology Inc
Overview of JANTXV2N3506U4 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3506U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N3506U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$273.4800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV2N3506U4
JANTXV2N3506U4 CAD Models
JANTXV2N3506U4 Part Data Attributes
|
JANTXV2N3506U4
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV2N3506U4
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | YES |
Alternate Parts for JANTXV2N3506U4
This table gives cross-reference parts and alternative options found for JANTXV2N3506U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3506U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3506U4 | Transistor | Microsemi Corporation | JANTXV2N3506U4 vs JANTXV2N3506U4 |
2N3506U4 | Transistor | Microsemi Corporation | JANTXV2N3506U4 vs 2N3506U4 |
JAN2N3506U4 | Transistor | Microsemi Corporation | JANTXV2N3506U4 vs JAN2N3506U4 |
JANTX2N3506U4 | Transistor | Microchip Technology Inc | JANTXV2N3506U4 vs JANTX2N3506U4 |